Panasonic ERJP6W 560Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W

Bulk discount available

Subtotal (1 pack of 100 units)*

£19.80

(exc. VAT)

£23.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
100 - 400£0.198£19.80
500 - 900£0.188£18.80
1000 - 1900£0.176£17.60
2000 - 4900£0.164£16.40
5000 +£0.148£14.80

*price indicative

Packaging Options:
RS Stock No.:
770-8843
Mfr. Part No.:
ERJP6WF5600V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

560Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP6W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP

Related links