Panasonic 100Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.5W - ERJP6WF1000V

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
770-8546
Mfr. Part No.:
ERJP6WF1000V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

100Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.5W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP6W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
JP