Panasonic 20mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W - ERJ8CWFR020V

RS Stock No.:
763-8750
Mfr. Part No.:
ERJ8CWFR020V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

20mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±50ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ8CW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

1206 Format high power / low Ohmic Resistor - 1W (Double-sided resistive element)


Panasonic ERJ 8CW thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 8BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors are highly reliable.

AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Low TCR of ±50´10–6/°C

Applications


These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134Bs