Panasonic 11mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 1W - ERJ8CWFR011V

Stock information currently inaccessible
RS Stock No.:
763-8738
Mfr. Part No.:
ERJ8CWFR011V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

11mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±50ppm/°C

Series

ERJ8CW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP