TE Connectivity RP73 10kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W

Unavailable
RS will no longer stock this product.
RS Stock No.:
763-2862
Mfr. Part No.:
RP73PF1J10KBTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.1%

Power Rating

0.16W

Temperature Coefficient

±25ppm/°C

Series

RP73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
TW