TE Connectivity 3521 33 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W
- RS Stock No.:
- 755-1145P
- Mfr. Part No.:
- 352133RFT
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£15.40
(exc. VAT)
£18.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 60 unit(s), ready to ship
Units | Per unit |
|---|---|
| 100 - 240 | £0.154 |
| 250 - 490 | £0.131 |
| 500 - 990 | £0.11 |
| 1000 + | £0.088 |
*price indicative
- RS Stock No.:
- 755-1145P
- Mfr. Part No.:
- 352133RFT
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 33Ω | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 2W | |
| Voltage | 250V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | 3521 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Length | 6.35mm | |
| Termination Style | Flat Contact | |
| Height | 0.55mm | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 33Ω | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 2W | ||
Voltage 250V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series 3521 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Length 6.35mm | ||
Termination Style Flat Contact | ||
Height 0.55mm | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TH
2512 Format 3521 Series SMD Power Resistor
3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.
2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department
