Panasonic ERA 5.6kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- RS Stock No.:
- 743-2744
- Mfr. Part No.:
- ERA3AEB562V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£145.00
(exc. VAT)
£175.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,995,000 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 - 5000 | £0.029 | £145.00 |
10000 - 15000 | £0.028 | £140.00 |
20000 + | £0.027 | £135.00 |
*price indicative
- RS Stock No.:
- 743-2744
- Mfr. Part No.:
- ERA3AEB562V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 5.6kΩ | |
Technology | Thin Film | |
Package/Case | 0603 (1608M) | |
Tolerance | ±0.1% | |
Power Rating | 0.1W | |
Temperature Coefficient | ±25ppm/°C | |
Series | ERA | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 5.6kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±25ppm/°C | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
0.1W ERA Series 0.1% 25ppm - Full Reel (1kΩ → 27kΩ)
The ERA series of metal film resistors from Panasonic offer high reliability and are stable at high temperatures and in high humidity. With excellent linearity and low noise, ERA film resistors are highly accurate and offer small temperature coefficient of resistance and small resistance tolerance. ERA thin film resistors are AEC-Q200 qualified, making them suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
The Panasonic metal film chip resistor are high reliability type and has low resistance tolerance. It is stable at high temperature and humidity and used low current noise with excellent non-linearity.
High performance
Highly accurate
Temperature range -55°C to 155°C
Highly accurate
Temperature range -55°C to 155°C
Related links
- Panasonic ERA 5.6kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 5.6kΩ, 0603 (1608M) SMD Resistor ±0.1% 0.1W
- Panasonic ERA 5.49kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 4.02kΩ, 0603 (1608M) Metal Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 62kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic E24 62kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic E96 5.49kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W
- Panasonic ERA 56Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.1W