Panasonic ERA 60.4 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB6042V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£145.00

(exc. VAT)

£175.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.029£145.00
10000 - 15000£0.028£140.00
20000 - 35000£0.027£135.00
40000 +£0.024£120.00

*price indicative

RS Stock No.:
742-6005
Mfr. Part No.:
ERA6AEB6042V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

60.4kΩ

Technology

Metal Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.125W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS

Length

2mm

Termination Style

Solder

Height

0.5mm

COO (Country of Origin):
JP

Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 1kΩ → 1MΩ


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W power rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy