Panasonic ERA 5.6 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB562V
- RS Stock No.:
- 742-5942
- Mfr. Part No.:
- ERA6AEB562V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£150.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.03 | £150.00 |
| 10000 - 15000 | £0.029 | £145.00 |
| 20000 - 35000 | £0.028 | £140.00 |
| 40000 + | £0.025 | £125.00 |
*price indicative
- RS Stock No.:
- 742-5942
- Mfr. Part No.:
- ERA6AEB562V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.6kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.6kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 0.5mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 5.6 kΩ Resistance, Thin Film Technology - ERA6AEB562V
This SMD resistor is a high precision component from the Thin Film technology category, featuring a resistance Value of 5.6 kΩ. Designed in an 0805 (2012M) package, this low tolerance resistor offers exceptional accuracy with a tolerance of ±0.1 %. It operates effectively in temperature ranges from -55°C to +155°C, making it Ideal for automotive applications and other demanding environments.
Features & Benefits
• Utilises thin film technology for high precision measurements
• Maintains low tolerance at ±0.1 % for accurate performance
• Rated at 0.125 W for efficient power handling
• Complies with AEC-Q200 standards for automotive reliability
• Features a temperature coefficient of ±25 ppm/°C for stability
• Compact 0805 package minimises space in PCB designs
• Maintains low tolerance at ±0.1 % for accurate performance
• Rated at 0.125 W for efficient power handling
• Complies with AEC-Q200 standards for automotive reliability
• Features a temperature coefficient of ±25 ppm/°C for stability
• Compact 0805 package minimises space in PCB designs
Applications
• Used in precision electronic circuitry for automotive systems
• Ideal for high-speed signal processing and filtering
• Utilised in low noise amplifiers for enhanced performance
• Suitable for consumer electronics requiring Compact design
• Effective in industrial equipment for enhanced durability
• Ideal for high-speed signal processing and filtering
• Utilised in low noise amplifiers for enhanced performance
• Suitable for consumer electronics requiring Compact design
• Effective in industrial equipment for enhanced durability
What thermal properties should I consider when using this component?
The component boasts a minimum operating temperature of -55°C and a maximum of +155°C, making it versatile for various temperature-sensitive applications.
How can I ensure accuracy in my electronic designs with this resistor?
The low tolerance of ±0.1 % ensures highly accurate resistance values, which is Crucial for maintaining signal integrity in precision applications.
What advantages does thin film technology offer over other resistor technologies?
Thin film technology allows for tighter tolerances and better temperature stability, making it preferable for high-performance applications.
In which automotive applications is this resistor particularly beneficial?
It is particularly beneficial in applications that require strict compliance with AEC-Q200 standards, ensuring reliability in challenging environments often found in automotive systems.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 5.6 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB562V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
- Panasonic ERA 422 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4220V
- Panasonic ERA 1.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB182V


