Panasonic ERA 49.9 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB49R9V
- RS Stock No.:
- 742-5857
- Mfr. Part No.:
- ERA6AEB49R9V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£125.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.025 | £125.00 |
| 10000 - 15000 | £0.024 | £120.00 |
| 20000 - 35000 | £0.023 | £115.00 |
| 40000 + | £0.023 | £115.00 |
*price indicative
- RS Stock No.:
- 742-5857
- Mfr. Part No.:
- ERA6AEB49R9V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 49.9Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Metal Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 49.9Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Metal Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 49.9Ω Resistance, ±0.1 % Tolerance - ERA6AEB49R9V
This SMD resistor is a high-precision component ideal for applications requiring stringent performance standards. With a resistance value of 49.9Ω and housed in an 0805 resistor package, it is designed to offer reliable reliability and low tolerance in diverse electronic projects. Its robust metal film technology guarantees stable performance across varying environmental conditions.
Features & Benefits
• Provides a resistance of 49.9Ω for precise circuit functionality
• Metal film technology ensures consistent reliability under stress
• Packaged in the compact 0805 size for space-efficient designs
• Maintains a low tolerance of ±0.1 % for high accuracy
• Rated at 0.125W to support a range of applications
• Temperature coefficient of ±25 ppm/°C enhances thermal stability
Applications
• Used in automotive electronics for reliability in demanding conditions
• Ideal for precision measurement instruments requiring low drift
• Suited for circuit designs where space is a constraint
• Utilised in power management systems to optimise performance
What advantages does the low tolerance of this component offer in electronic circuit design?
The low tolerance of ±0.1 % enables accurate performance in sensitive applications, reducing errors in circuit function and enhancing overall reliability in precision electronics.
How does the temperature coefficient impact the performance of the resistor?
With a temperature coefficient of ±25 ppm/°C, it minimises resistance variation with temperature changes, making it suitable for environments with fluctuating thermal conditions.
What is the significance of AEC-Q200 compliance for this resistor?
AEC-Q200 compliance ensures that the resistor meets automotive industry standards for quality and reliability, which is crucial for components used in vehicles.
How can the metal film technology improve the longevity of the SMD resistor?
Metal film technology reduces wear during operation, leading to better performance metrics and extended lifespan compared to other types of resistors, particularly in high-stress environments.
In what scenarios would this resistor be preferred over traditional through-hole types?
The compact 0805 package size is preferable for modern PCB designs where space is limited and helps to achieve higher circuit density without compromising performance.
Related links
- Panasonic ERA 49.9 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB49R9V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
- Panasonic ERA 422 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4220V
- Panasonic ERA 1.8 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB182V
- Panasonic ERA 22 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB223V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V


