Panasonic ERA 4.99 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4991V
- RS Stock No.:
- 742-5841
- Mfr. Part No.:
- ERA6AEB4991V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£150.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.03 | £150.00 |
| 10000 - 15000 | £0.029 | £145.00 |
| 20000 + | £0.028 | £140.00 |
*price indicative
- RS Stock No.:
- 742-5841
- Mfr. Part No.:
- ERA6AEB4991V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.99kΩ | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 100V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 4.99kΩ | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 100V | ||
Power Rating 0.125W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Height 0.5mm | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals AEC-Q200, EIAJ RC-2133B, IEC 60115-8, JIS C 5201-8, RoHS | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 4.99kΩ Resistance, ±0.1 % Tolerance - ERA6AEB4991V
This SMD resistor is a high precision standard used in various electronic applications. With a resistance value of 4.99 kΩ and packaged in the compact 0805 (2012M) format, it is ideal for space-constrained designs. This metal film resistor offers low tolerance, ensuring reliable performance in critical circuits, making it a valuable component for professionals in automation, electronics, and electrical industries.
Features & Benefits
• Utilises metal film technology for enhanced stability
• Provides a resistance of 4.99 kΩ for precise circuit design
• Maintains low tolerance of ±0.1% for accurate measurements
• Designed to operate within a temperature range of -55 °C
• Complies with AEC-Q200 standards for automotive applications
• Features a temperature coefficient of ±25 ppm/°C for consistent performance
Applications
• Ideal for automotive electronics requiring reliability
• Utilised in precision measurement instruments for accuracy
• Employed in manufacturing processes needing high-performance components
• Suitable for consumer electronics demanding miniaturisation
What are the advantages of using a metal film resistor in electronic circuits?
Metal film resistors, like this one, offer greater stability and lower noise levels compared to carbon film types, ensuring more accurate circuit performance over time. Their improved temperature coefficients also contribute to reliable operation under varying conditions.
How does the low tolerance of this resistor benefit circuit design?
With a tolerance of ±0.1%, this resistor assures minimal deviation from its stated value, which is essential for high-precision applications. This accuracy helps maintain circuit integrity and performance across diverse applications.
In what environments can this component be reliably used?
This component is designed to function effectively in environments with temperatures as low as -55 °C, making it suitable for a range of applications, from consumer electronics to automotive systems that operate in extreme conditions.
Related links
- Panasonic ERA 4.99 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4991V
- Panasonic ERA 4.99 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB4991V
- KOA RN73 4.99 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - RN73R2ATTD4991B10
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
