Panasonic ERA 330 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB334V

Bulk discount available

Subtotal (1 reel of 5000 units)*

£150.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.03£150.00
10000 - 15000£0.029£145.00
20000 - 35000£0.028£140.00
40000 +£0.025£125.00

*price indicative

RS Stock No.:
742-5591
Mfr. Part No.:
ERA6AEB334V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

330kΩ

Technology

Thin Film

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±0.1 %

Power Rating

0.125W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

0.5mm

Standards/Approvals

RoHS

Length

2mm

Termination Style

Solder

Width

1.25mm

Panasonic ERA Series SMD Resistor, 330 kΩ Resistance, ±0.1 % Tolerance - ERA6AEB334V


This SMD resistor is a high precision component designed for various electronic applications. It offers a resistance of 330 kΩ, making it a reliable choice for circuit design needs. With a Compact 0805 (2012M) package, this thin film resistor is Ideal for those requiring space-efficient solutions in modern electronic systems. The automotive standard compliance ensures its suitability for demanding environments.

Features & Benefits


• Utilises thin film technology for superior performance
• Maintains a tolerance of ±0.1% for accurate resistive values
• Operates efficiently within a temperature range of -55°C to +155°C
• Supports a power rating of 0.125 W for effective energy management
• AEC-Q200 compliant, suitable for automotive applications
• Offers a temperature coefficient of ±25 ppm/°C for exceptional stability

Applications


• Used in automotive electronics for circuit protection
• Ideal for precision measurements in instrumentation
• Effective in low noise amplifier circuits for clarity
• Suitable for consumer electronics requiring robust performance

How does the tolerance level affect circuit performance?


A tolerance of ±0.1% ensures minimal variation in resistance, enhancing the accuracy and reliability of electronic circuits, which is Crucial for precision-sensitive applications.

What operating temperature range is effective for maintaining stability?


The effective range of -55°C to +155°C allows this component to function reliably in both extreme cold and hot environments, making it suitable for various industrial applications.

What benefits does thin film technology provide?


Thin film technology enables tighter tolerances and better temperature coefficients compared to conventional thick film resistors, ensuring enhanced performance and stability in critical applications.

How does AEC-Q200 compliance impact usage in vehicles?


AEC-Q200 compliance verifies that the resistor meets stringent automotive quality standards, ensuring it can withstand harsh environments Can be used in vehicle applications without failure.

What considerations should be MADE when selecting the power rating?


With a power rating of 0.125 W, it is essential to ensure that the resistor is not subjected to overloading, which could lead to overheating and eventual failure, thus maintaining overall circuit integrity.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links