Panasonic ERA 3.3 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB332V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£150.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.03£150.00
10000 - 15000£0.029£145.00
20000 +£0.028£140.00

*price indicative

RS Stock No.:
742-5588
Mfr. Part No.:
ERA6AEB332V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

3.3kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Voltage

100V

Power Rating

0.125W

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

0.5mm

Standards/Approvals

RoHS

Length

2mm

Termination Style

Solder

Width

1.25mm

Panasonic Series ERA SMD Resistor, 3.3kΩ Resistance, ±0.1 % Tolerance - ERA6AEB332V


This SMD resistor is a high precision component designed for reliable performance in various electronic applications. With a resistance Value of 3.3 kΩ and a package size of 0805, it is suitable for Compact circuit designs. This resistor features a low tolerance of ±0.1% and a power rating of 0.125W, ensuring effective management of electrical currents while maintaining stability under varying conditions.

Features & Benefits


• Provides reliable precision for accurate circuit performance

• Exhibits a low tolerance level for consistent reliability

• Achieves a power rating of 0.125W to handle moderate loads

• Features a temperature coefficient of ±25 ppm/°C for minimal drift

• Complies with AEC-Q200 standards for automotive applications

• Utilises thin film technology for improved performance stability

Applications


• Used in electronic devices requiring high precision

• Suitable for automotive-grade circuitry demanding reliable components

• Employed in Compact electronic designs due to its 0805 size

• Ideal for audio and RF requiring low noise

What advantages does the low tolerance level offer in practical applications?


The low tolerance level of ±0.1% ensures that the resistance remains consistent, leading to enhanced circuit stability and improved overall performance, particularly in precision-sensitive applications.

How does the temperature coefficient affect circuit reliability?


With a temperature coefficient of ±25 ppm/°C, it maintains stable resistance across varying temperatures, ensuring that performance remains consistent in diverse environmental conditions.

What makes this component suitable for automotive circuitry?


Compliance with AEC-Q200 standards means it meets strict automotive requirements, enhancing durability and reliability in automotive electronics, thus reducing failure rates in critical applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy