Panasonic ERA 294 Ω, 0805 Metal Film ±0.1 % 0.125 W - ERA6AEB2940V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
742-5507
Mfr. Part No.:
ERA6AEB2940V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

294Ω

Technology

Metal Film

Package/Case

0805

Tolerance

±0.1 %

Power Rating

0.125W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

COO (Country of Origin):
JP

Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

AEC-Q200 qualified

Small temperature coefficient of resistance

Small resistance tolerance

Excellent linearity and low current noise

0.125 W power rating

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy