Panasonic ERA 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB103V
- RS Stock No.:
- 742-4908
- Mfr. Part No.:
- ERA6AEB103V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£150.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
- Plus 10,000 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.03 | £150.00 |
| 10000 - 10000 | £0.029 | £145.00 |
| 15000 + | £0.028 | £140.00 |
*price indicative
- RS Stock No.:
- 742-4908
- Mfr. Part No.:
- ERA6AEB103V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 100V | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 100V | ||
Power Rating 0.125W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Height 0.5mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 10kΩ Resistance, ±0.1 % Tolerance - ERA6AEB103V
This SMD resistor is a critical component suitable for various electronic applications. Designed with a resistance Value of 10 kΩ, it utilises thin film technology for high precision and performance. Compactly packaged in an 0805 (2012M) case, it ensures efficient integration into complex circuits while maintaining reliability across diverse operating conditions.
Features & Benefits
• Achieves minimal variation with a tolerance of ±0.1%
• High performance with a power rating of 0.125W
• Features a low temperature coefficient of ±25 ppm/°C
• Complies with automotive standards, meeting AEC-Q200 requirements
• Supports operation in extreme conditions down to -55 °C
Applications
• Utilised in automotive electronic systems
• Suitable for precision circuit design in automation
• Employed in high-frequency communication devices
• Used in power management circuits across various devices
What advantages does the tolerance specification offer in practical applications?
The tolerance of ±0.1% means it provides reliable performance with minimal deviation from the set resistance value, making it Ideal for precision-sensitive applications where accuracy is crucial.
How does the temperature coefficient impact circuit performance?
The temperature coefficient of ±25 ppm/°C ensures that resistance changes minimally with temperature fluctuations, enhancing the stability of the circuit under varying thermal conditions.
What environments can this component effectively operate in?
It can function efficiently in environments with temperatures as low as -55 °C, making it suitable for applications exposed to harsh conditions, especially in the automotive sector.
Related links
- Panasonic ERA 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB103V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
- Panasonic ERA 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB103V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 232 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2320V
- Panasonic ERA 432 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4323V
- Panasonic ERA 422 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4220V


