Panasonic ERA 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB104V
- RS Stock No.:
- 742-4901
- Mfr. Part No.:
- ERA6AEB104V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£150.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.03 | £150.00 |
| 10000 - 15000 | £0.029 | £145.00 |
| 20000 - 35000 | £0.028 | £140.00 |
| 40000 + | £0.025 | £125.00 |
*price indicative
- RS Stock No.:
- 742-4901
- Mfr. Part No.:
- ERA6AEB104V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.125W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 0.5mm | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.125W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 0.5mm | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 100kΩ Resistance, 0.125W Power Rating - ERA6AEB104V
This SMD resistor is designed for high-precision applications, offering a resistance of 100 kΩ and thin film technology within a Compact 0805 (2012M) package. The robust construction and precise specifications make it an Ideal choice for electronic circuitry, contributing to circuit stability and reliability, especially in automotive settings.
Features & Benefits
• Provides high precision with a tolerance of ±0.1%
• Constructed as a thin film resistor for enhanced performance
• Offers a power rating of 0.125W for efficient power management
• Temperature coefficient of ±25 ppm/°C ensures stable performance
• Complies with AEC-Q200, suitable for automotive-grade applications
• Resilient operation from -55 °C, allowing for broad environmental usage
Applications
• Used in automotive electronics for precision control
• Integrated into circuit boards requiring high stability
• Utilised in automation systems for consistent performance
• Employed in sensitive instrumentation where low tolerance is critical
What advantages does the thin film technology provide in this resistor?
The thin film technology ensures improved accuracy and stability by reducing noise and drift, making it Ideal for sensitive circuits.
How does the low tolerance enhance circuit reliability?
With a tolerance of ±0.1%, it minimises discrepancies in resistance values, leading to more predictable and reliable circuit performance in critical applications.
Is this resistor suitable for high-temperature environments?
Yes, it operates effectively at minimum temperatures of -55 °C, making it suitable for use in harsh conditions found in automotive and industrial applications.
Related links
- Panasonic ERA 100 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB104V
- Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1003V
- Panasonic ERA 100 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB104V
- Panasonic ERA 100 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB1000V
- Panasonic ERA 8.45 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB8451V
- Panasonic ERA 47 kΩ, 0603 Thin Film Surface Mount Resistor 0.1 % 0.125 W - ERA3VEB4702V
- Panasonic ERA 43.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB4322V
- Panasonic ERA 1.07 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1071V
