Panasonic ERA 39 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB393V
- RS Stock No.:
- 742-0543
- Mfr. Part No.:
- ERA3AEB393V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£120.00
(exc. VAT)
£145.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.024 | £120.00 |
*price indicative
- RS Stock No.:
- 742-0543
- Mfr. Part No.:
- ERA3AEB393V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 39kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.45mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Panasonic Series ERA SMD Resistor, 39kΩ Resistance, ±0.1 % Tolerance - ERA3AEB393V
This SMD resistor offers precision in circuit design, featuring a resistance Value of 39 kΩ. Utilising thin film technology, it is packaged in a Compact 0603 resistor case, making it an Ideal choice for applications requiring space efficiency and high reliability. With a tolerance of ±0.1%, it ensures minimal deviation in performance under various conditions and complies with automotive standards, enhancing its applicability in automotive electronic systems.
Features & Benefits
• High precision with a low tolerance of ±0.1%
• Designed for durability with a power rating of 0.1W
• Reliable temperature stability with a coefficient of ±25 ppm/°C
• Meets AEC-Q200 automotive standards for reliability
• Compact form factor in a 0603 resistor package
Applications
• Utilised in automotive electronic systems for reliable performance
• Employed in precision measurement and control circuits
• Ideal for space-constrained PCB designs
• Commonly used in consumer electronics for enhanced durability
What advantages does the low tolerance feature provide in circuits?
A low tolerance of ±0.1% ensures minimal variation in resistance, which enhances the reliability and accuracy of the electronic circuits, Crucial for applications requiring precise control and measurement.
How does the temperature coefficient impact the performance of this component?
The temperature coefficient of ±25 ppm/°C indicates minimal resistance change with temperature fluctuations, which is VITAL for maintaining consistent performance in varying environmental conditions, especially in automotive applications.
What are the key benefits of using thin film technology in SMD resistors?
Thin film technology allows for a reduced physical size while offering better performance, precision, and stability over traditional resistor types, making it a preferred choice for modern electronic designs.
In what scenarios is this component particularly beneficial for automotive applications?
This component meets AEC-Q200 standards, ensuring reliability and durability under automotive conditions, making it suitable for critical applications such as engine management systems and safety features.
Related links
- Panasonic ERA 39 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB393V
- Panasonic ERA 39 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB393V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
