Panasonic ERA 270 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB271V
- RS Stock No.:
- 742-0329
- Mfr. Part No.:
- ERA3AEB271V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£150.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.03 | £150.00 |
| 10000 - 15000 | £0.029 | £145.00 |
| 20000 - 35000 | £0.028 | £140.00 |
| 40000 + | £0.025 | £125.00 |
*price indicative
- RS Stock No.:
- 742-0329
- Mfr. Part No.:
- ERA3AEB271V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 270Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 270Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Panasonic ERA Series SMD Resistor, 270Ω Resistance, ±0.1 % Tolerance - ERA3AEB271V
This SMD resistor is a precision component designed for various electronic applications. With a resistance Value of 270 Ω, it falls under the category of thin film resistors, specifically in a Compact 0603 (1608M) case size. This resistor meets automotive standards, making it suitable for use in demanding environments and conditions.
Features & Benefits
• Offers a low tolerance of ±0.1 % for precise applications
• Thin film technology ensures superior stability and performance
• Designed with a power rating of 0.1 W for efficient operation
• Supports a wide temperature range from -55°C to +155°C
• Complies with AEC-Q200 standards for automotive reliability
• Temperature coefficient of ±25 ppm/°C for minimal drift
• Thin film technology ensures superior stability and performance
• Designed with a power rating of 0.1 W for efficient operation
• Supports a wide temperature range from -55°C to +155°C
• Complies with AEC-Q200 standards for automotive reliability
• Temperature coefficient of ±25 ppm/°C for minimal drift
Applications
• Utilised in automotive electronic circuits for robust performance
• Ideal for precision measurement instruments and critical devices
• Compatible with high-frequency requiring stable resistance
• Effective in power regulation circuits for effective electronic control
• Ideal for precision measurement instruments and critical devices
• Compatible with high-frequency requiring stable resistance
• Effective in power regulation circuits for effective electronic control
What advantages does the low tolerance provide in electronic circuits?
The low tolerance of ±0.1 % allows for enhanced accuracy in electronic circuits, ensuring that the resistor performs consistently under various conditions and reducing the risk of performance fluctuations.
How does the wide temperature range affect functionality?
The capability to function effectively between -55°C and +155°C ensures that it can be reliably used in various environmental conditions, from extreme cold to high heat, which is Crucial for automotive applications.
What makes thin film technology preferable in this application?
Thin film technology provides improved stability and lower noise levels, which is essential for precision applications, allowing for better overall performance compared to standard thick film options.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 270 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB271V
- Panasonic ERA 270 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB274V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
