Panasonic ERA 220 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB224V
- RS Stock No.:
- 742-0212
- Mfr. Part No.:
- ERA3AEB224V
- Brand:
- Panasonic
Subtotal (1 reel of 5000 units)*
£180.00
(exc. VAT)
£215.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 45,000 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | £0.036 | £180.00 |
*price indicative
- RS Stock No.:
- 742-0212
- Mfr. Part No.:
- ERA3AEB224V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 220kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Length 1.6mm | ||
Panasonic Series ERA SMD Resistor, 220kΩ Resistance, 0.1W Power Rating - ERA3AEB224V
This SMD resistor is a high precision component designed for various electronic applications. With a resistance Value of 220 kΩ, it features thin film technology that ensures low tolerance and reliable performance. Measuring 0603 (1608M) in size, it is suitable for Compact circuit designs, particularly in automotive and industrial environments.
Features & Benefits
• ±0.1% tolerance for precise resistance values
• Thin film construction for enhanced stability and accuracy
• Can handle 0.1W power rating for efficient performance
• AEC-Q200 compliance guarantees automotive-grade reliability
• Minimal temperature coefficient of ±25 ppm/°C for consistent behaviour
• Compact 0603 resistor package facilitates space-saving designs
Applications
• Used in high-frequency circuits for improved signal integrity
• Employed in automotive requiring stringent performance standards
• Utilised in complex automation systems for precise control
• Favoured in telecommunications for its reliability and efficiency
• Ideal for consumer electronics demanding Compact circuitry
What are the benefits of using low tolerance resistors in circuits?
Low tolerance resistors provide greater accuracy in resistance measurements, essential for applications where precision is critical. Such resistors help minimise errors in circuit calculations, leading to improved overall performance.
How does the temperature coefficient affect circuit performance?
A minimal temperature coefficient of ±25 ppm/°C ensures that the resistance changes very little with temperature fluctuations, maintaining circuit stability and reducing the risk of failure in varying environmental conditions.
Can this component be used in mixed-signal environments?
Yes, it is suitable for mixed-signal applications, as its thin film technology offers superior performance in both analogue and digital circuits, helping to maintain signal integrity without introducing significant noise.
Related links
- Panasonic ERA 220 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB224V
- Panasonic ERA 220 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB221V
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB2200X
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB333V
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 1.91 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W


