Panasonic ERA 220 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB221V
- RS Stock No.:
- 742-0206
- Mfr. Part No.:
- ERA3AEB221V
- Brand:
- Panasonic
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 742-0206
- Mfr. Part No.:
- ERA3AEB221V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 220Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 220Ω | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 0.45mm | ||
Panasonic Series ERA SMD Resistor, 220Ω Resistance, ±0.1 % Tolerance - ERA3AEB221V
This SMD resistor is designed with high precision and reliability in mind, catering specifically to the needs of the electronics industry. With a resistance Value of 220Ω and a Compact 0603 (1608M) package, it meets various demanding applications. This thin film resistor is an Ideal choice for automotive and industrial applications, offering superior performance under a range of conditions.
Features & Benefits
• Offers a tolerance of ±0.1% for precise applications
• Equipped with a power rating of 0.1W for reliable performance
• Features a temperature coefficient of ±25 ppm/°C, ensuring accuracy
• Complies with AEC-Q200 automotive standards for enhanced durability
• Utilises thin film technology for stability over time
• Compact 0603 size facilitates integration into space-constrained designs
Applications
• Used for signal processing in automotive electronic systems
• Ideal for precision measurement instruments
• Utilised in high-frequency circuits requiring low tolerance
• Suitable for power management in power supply units
• Employed in consumer electronics for reliable operation
What advantages does the low tolerance offer in circuit design?
Low tolerance provides improved accuracy and consistency, essential for circuits where precise resistance values are critical, such as in sensitive electronic applications.
How does the temperature coefficient impact device performance?
A low temperature coefficient ensures resistance values change minimally with temperature variations, thereby enhancing overall device reliability and performance under varying thermal conditions.
What kind of testing has this component undergone to ensure quality?
The component complies with AEC-Q200, indicating rigorous testing standards for automotive applications, ensuring it can withstand harsh environmental factors typically encountered in these settings.
What is the significance of the thin film technology used in this resistor?
Thin film technology allows for tighter tolerances and improved performance stability over time, making it suitable for high-performance applications where reliability is paramount.
How does the Compact size affect the integration of this resistor into circuit designs?
The Compact 0603 size helps designers save space on PCBs, allowing for higher density designs without sacrificing performance, which is Crucial in modern electronic applications.
Related links
- Panasonic ERA 220 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB221V
- Panasonic ERA 220 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB224V
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB2200X
- Panasonic ERA 220 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB221V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
