Panasonic ERA 180 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB184V
- RS Stock No.:
- 742-0114
- Mfr. Part No.:
- ERA3AEB184V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£140.00
(exc. VAT)
£170.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.028 | £140.00 |
| 10000 - 15000 | £0.027 | £135.00 |
| 20000 - 35000 | £0.026 | £130.00 |
| 40000 + | £0.024 | £120.00 |
*price indicative
- RS Stock No.:
- 742-0114
- Mfr. Part No.:
- ERA3AEB184V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 180kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 180kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
Panasonic Series ERA SMD Resistor, 180kΩ Resistance, ±0.1% Tolerance - ERA3AEB184V
This SMD resistor is designed for high precision applications in the electronics industry. With a resistance of 180 kΩ and a Compact 0603 package, it ensures effective integration into various circuits. The thin film technology enhances stability, making it suitable for demanding environments.
Features & Benefits
• Provides a low tolerance of ±0.1% for accuracy
• Operates within a temperature range of -55 °C to 125 °C
• Features a temperature coefficient of ±25 ppm/°C
• Adheres to AEC-Q200 compliance for automotive standards
• Offers a power rating of 0.1W for efficient performance
• Utilises thin film technology for improved reliability
Applications
• Employed in automotive requiring stringent quality standards
• Ideal for high-frequency electronic circuits
• Suitable for precision signal processing and calibration tasks
• Utilised in medical devices for accurate measurements
• Designed for use in consumer electronics for stable performance
What makes this resistor suitable for automotive applications?
The compliance with AEC-Q200 ensures that this resistor meets strict automotive reliability standards, making it Ideal for critical automotive circuits.
How does the resistance Value impact circuit designs?
The 180 kΩ resistance Value allows for precise current limiting and voltage division in various electronic applications, enhancing circuit integrity.
What benefits does thin film technology offer in resistors?
Thin film technology provides superior stability and accuracy, resulting in lower noise and minimal drift over time, Crucial for high-performance applications.
Related links
- Panasonic ERA 180 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB184V
- Panasonic ERA 180 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB181V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W


