Panasonic ERA 1.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB182V
- RS Stock No.:
- 742-0101
- Mfr. Part No.:
- ERA3AEB182V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
£150.00
(exc. VAT)
£200.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5,000 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.03 | £150.00 |
| 10000 - 15000 | £0.029 | £145.00 |
| 20000 - 35000 | £0.028 | £140.00 |
| 40000 + | £0.025 | £125.00 |
*price indicative
- RS Stock No.:
- 742-0101
- Mfr. Part No.:
- ERA3AEB182V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.8kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.45mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.8kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Height 0.45mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 0.8mm | ||
Length 1.6mm | ||
Panasonic Series ERA SMD Resistor, 1.8kΩ Resistance, ±0.1 % Tolerance - ERA3AEB182V
This SMD resistor is a high-precision thin film component designed for a variety of applications. With a resistance of 1.8 kΩ and housed in a Compact 0603 resistor package (1608M), it is particularly suited for use in highly sensitive circuits requiring accurate performance under varying conditions. Its operational temperature range spans from -55 °C to +155 °C, making it reliable in diverse environments.
Features & Benefits
• Offers a low tolerance of ±0.1 % for high accuracy
• Features a power rating of 0.1W suitable for low-power applications
• Utilises a temperature coefficient of ±25 ppm/°C for stability
• Meets AEC-Q200 standards for automotive applications
• Constructed with thin film technology for enhanced performance
Applications
• Ideal for instrumentation in automotive electronics
• Used for precision measurements in circuit boards
• Suitable for requiring low power dissipation
• Utilised in complex signal conditioning
• Effective in high-frequency circuits
What is the significance of the low tolerance in this component?
The low tolerance of ±0.1 % ensures that the resistor provides precise resistance, which is Crucial for applications that rely on accurate signal processing and minimising errors in circuits.
How does the temperature coefficient affect performance?
The temperature coefficient of ±25 ppm/°C indicates that the resistor's Value remains stable across a wide temperature range, which is essential for maintaining integrity in high-performance electronics.
Can this component be applied in automotive environments?
Yes, its compliance with AEC-Q200 standards confirms its suitability for automotive applications, making it dependable for critical systems within vehicles.
Related links
- Panasonic ERA 1.8 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB182V
- Panasonic ERA 1.8 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB182V
- Panasonic ERA 330 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB334V
- Panasonic ERA 160 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB164V
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 33 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 150 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB154V
- Panasonic ERA 4.7 kΩ, 0402 Thin Film Surface Mount Resistor 0.1 % 0.1 W - ERA2VEB4701X


