Panasonic ERA 150 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB151V

Bulk discount available

Subtotal (1 reel of 5000 units)*

£150.00

(exc. VAT)

£200.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.03£150.00
10000 - 15000£0.029£145.00
20000 - 35000£0.028£140.00
40000 +£0.025£125.00

*price indicative

RS Stock No.:
741-9984
Mfr. Part No.:
ERA3AEB151V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

150Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

0.8mm

Height

0.45mm

Length

1.6mm

Termination Style

Solder

Panasonic Series ERA SMD Resistor, 150Ω Resistance, ±0.1 % Tolerance - ERA3AEB151V


This SMD resistor is a high-precision component designed for integration into various electronic circuits. With a resistance Value of 150Ω, this thin film resistor is housed in a Compact 0603 package, making it Ideal for space-constrained applications. The resistor is engineered to meet stringent automotive standards, ensuring reliable performance under diverse conditions.

Features & Benefits


• Offers a tolerance of ±0.1% for high accuracy

• Design promotes stability with a temperature coefficient of ±25 ppm/°C

• Rated for a power capacity of 0.1W to handle various loads

• Complies with AEC-Q200 standards for automotive applications

• Utilises thin film technology for enhanced longevity

• Suited for extreme temperatures ranging from -55 °C to high-end limits

Applications


• Ideal for use in automotive electronic control units

• Employed in high-end precision measurement devices

• Utilised in industrial automation systems for reliable performance

• Suitable for circuit boards requiring Compact components

• Applied in consumer electronics to ensure durability and efficiency

What ensures the longevity and stability of this component?


The thin film technology used in its construction enhances durability and ensures reliable performance over time, even under varying environmental conditions.

How does this component perform in fluctuating temperatures?


With a minimum operating temperature of -55 °C and a low temperature coefficient, it maintains accuracy and stability across a variety of thermal environments.

What role does the tolerance specification play in circuit design?


A tolerance of ±0.1% allows for precision in current and voltage control, particularly important in sensitive applications where EXACT resistance values are critical.

For what type of projects is this component particularly suitable?


It is especially suited for projects involving automotive systems, precision electronics, and any application that demands high accuracy and reliability in performance.

Related links