Panasonic ERA 1.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB122V
- RS Stock No.:
- 741-9874
- Mfr. Part No.:
- ERA3AEB122V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£145.00
(exc. VAT)
£175.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.029 | £145.00 |
| 10000 - 15000 | £0.028 | £140.00 |
| 20000 + | £0.027 | £135.00 |
*price indicative
- RS Stock No.:
- 741-9874
- Mfr. Part No.:
- ERA3AEB122V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Width | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 1.2kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 0.45mm | ||
Length 1.6mm | ||
Width 0.8mm | ||
Panasonic Series ERA SMD Resistor, 1.2kΩ Resistance, 0.1W Power Rating - ERA3AEB122V
This SMD resistor is a high precision thin film component designed for various electronic applications. With a resistance Value of 1.2 kΩ, this 0603 size resistor is engineered to deliver high accuracy and stable performance in demanding environments. Ideal for both industrial and automotive applications, it meets automotive standards ensuring durability and reliability.
Features & Benefits
• Utilises thin film technology for superior performance
• Offers an impressive tolerance of ±0.1% for enhanced precision
• Operates within a wide temperature range from -55 °C
• Designed with a low temperature coefficient of ±25 ppm/°C
• Rated power of 0.1W ensures effective energy management
• Complies with AEC-Q200 for automotive reliability
Applications
• Used in automotive electronics for reliable circuit designs
• Ideal for high-frequency circuits due to minimal parasitic effects
• Employed in precision measurement equipment for accurate readings
• Suitable for filtering and signal processing in electronic devices
• Utilised in custom PCB designs where compactness is essential
What specific environmental conditions can this component withstand?
This component operates effectively in temperatures ranging from -55 °C, making it suitable for extreme conditions commonly found in automotive and industrial settings.
How does the thin film technology impact the performance of this component?
Thin film technology allows for a more consistent resistance Value and improved temperature stability, resulting in a more reliable performance compared to traditional thick film resistors.
What benefits does a low tolerance resistor provide in practical applications?
A low tolerance resistor minimises error in voltage and current calculations, which is critical for high-precision applications such as measurement devices and automotive circuits.
How does the AEC-Q200 certification enhance the usability of this component?
The AEC-Q200 certification signifies adherence to stringent automotive reliability standards, ensuring that the component can withstand harsh conditions without compromising performance.
Related links
- Panasonic ERA 1.2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB122V
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 8.06 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 5.49 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 41.2 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
