Panasonic ERA 1 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB102V

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

£155.00

(exc. VAT)

£185.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000£0.031£155.00
10000 - 15000£0.03£150.00
20000 - 35000£0.029£145.00
40000 +£0.026£130.00

*price indicative

RS Stock No.:
741-9785
Mfr. Part No.:
ERA3AEB102V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

1kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

0.45mm

Termination Style

Solder

Length

1.6mm

Width

0.8mm

Standards/Approvals

RoHS

Panasonic Series ERA SMD Resistor, 1kΩ Resistance, ±0.1 % Tolerance - ERA3AEB102V


This SMD resistor is a high-precision component designed for various electronic applications. With a resistance Value of 1 kΩ, this thin film resistor comes in a Compact 0603 (1608M) package that is Ideal for surface mount technology. It adheres to automotive standards, ensuring reliability in harsh environments.

Features & Benefits


• Minimal tolerance of ±0.1% ensures accurate resistance values

• Power rating of 0.1W suitable for low-power applications

• Temperature coefficient of ±25 ppm/°C maintains stability across temperature variations

• AEC-Q200 compliant, making it suitable for automotive applications

• Compact 0603 size enhances design flexibility in PCB layouts

• Thin film technology offers superior performance and consistency

Applications


• Used in automotive electronic control units

• Suitable for precision measurement devices

• Ideal for signal processing in communication equipment

• Frequently used in consumer electronics for reliable performance

• Employed in automation systems for optimal functionality

What manufacturing standard ensures this resistor's reliability in automotive settings?


It adheres to the AEC-Q200 standard, guaranteeing performance under extreme conditions, which is Crucial for automotive applications.

How does the temperature coefficient affect performance?


The temperature coefficient of ±25 ppm/°C ensures that resistance values remain stable even when subjected to temperature fluctuations, enhancing overall reliability.

What advantages does thin film technology provide compared to standard resistor types?


Thin film technology enables higher precision and tighter tolerances, making it Ideal for circuits that require accurate resistance for optimal performance.

What applications benefit from the low tolerance of this resistor?


The low tolerance is particularly beneficial in circuits that demand high precision, such as measuring instruments and critical signal processing applications.

How can the 0603 size benefit component placement on PCBs?


The Compact 0603 size allows for more efficient space utilisation on PCBs, facilitating the design of smaller and more complex circuits without compromising performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy