Panasonic ERA 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB101V
- RS Stock No.:
- 741-9767
- Mfr. Part No.:
- ERA3AEB101V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 reel of 5000 units)*
£145.00
(exc. VAT)
£175.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10,000 unit(s) shipping from 20 April 2026
- Plus 5,000 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | £0.029 | £145.00 |
| 10000 - 15000 | £0.028 | £140.00 |
| 20000 + | £0.027 | £135.00 |
*price indicative
- RS Stock No.:
- 741-9767
- Mfr. Part No.:
- ERA3AEB101V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Length | 1.6mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Length 1.6mm | ||
Height 0.45mm | ||
Panasonic Series ERA SMD Resistor, 100Ω Resistance, ±0.1 % Tolerance - ERA3AEB101V
This SMD resistor is a high-precision component suited for electronic applications where reliability is paramount. With a resistance Value of 100Ω, this thin film resistor ensures minimal variation under changing conditions, making it well-suited for intricate electronic designs. The Compact 0603 (1608M) package size is Ideal for modern circuit layouts, allowing users to maximise space without sacrificing performance.
Features & Benefits
• High precision with a tolerance of ±0.1 % for accurate performance
• Low temperature coefficient of ±25 ppm/°C ensures stable operation
• AEC-Q200 compliant for reliability in automotive applications
• Rated for a power capacity of 0.1W, suitable for low-power designs
• Thin film technology provides improved stability and performance
• Ideal for applications requiring stringent resistance specifications
Applications
• Used in automotive electronic circuits for precise measurement
• Suitable for control systems requiring high reliability
• Utilised in precision electronic devices for signal integrity
• Employed in telecommunications equipment for accurate data transmission
• Integrates well in consumer electronics where space efficiency is critical
What advantages does the low tolerance of this component offer in electronic circuits?
The low tolerance of ±0.1 % assists in maintaining high accuracy in circuits where precise resistance is crucial, leading to improved overall performance of the electronic device.
How does the temperature coefficient impact performance in varying climates?
With a temperature coefficient of ±25 ppm/°C, it provides minimal resistance drift with temperature changes, ensuring consistent performance across a range of operating temperatures.
What is the significance of AEC-Q200 compliance for this resistor?
AEC-Q200 compliance indicates that the resistor has undergone rigorous testing for automotive applications, ensuring it meets high standards of reliability and performance under varying stress conditions typically found in automotive environments.
Related links
- Panasonic ERA 100 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB101V
- Panasonic ERA 100 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB104V
- Panasonic ERA 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB104V
- Panasonic ERA 100 Ω, 0402 Thin Film Surface Mount Resistor 0.1 % Surface 0.1 W - ERA2VEB1000X
- Panasonic ERA 8.25 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 64.9 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3APB223V
- Panasonic ERA 68 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
