Bourns CRL 330 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CRL0805-JW-R330ELF
- RS Stock No.:
- 740-9158
- Distrelec Article No.:
- 304-35-336
- Mfr. Part No.:
- CRL0805-JW-R330ELF
- Brand:
- Bourns
Bulk discount available
Subtotal (1 pack of 50 units)*
£2.55
(exc. VAT)
£3.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.051 | £2.55 |
| 500 - 950 | £0.047 | £2.35 |
| 1000 - 1950 | £0.042 | £2.10 |
| 2000 - 3950 | £0.038 | £1.90 |
| 4000 + | £0.033 | £1.65 |
*price indicative
- RS Stock No.:
- 740-9158
- Distrelec Article No.:
- 304-35-336
- Mfr. Part No.:
- CRL0805-JW-R330ELF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330mΩ | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRL | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Width | 1.25mm | |
| Termination Style | Solder Pad | |
| Height | 0.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 330mΩ | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.125W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRL | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Width 1.25mm | ||
Termination Style Solder Pad | ||
Height 0.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
0805 Format Resistor, CRL0805 Series - 5%
Bourns® CRL0805 Series low value chip resistors with a power rating at 70°C of 0.125W.
Related links
- Bourns CRL 330 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CRL0805-JW-R330ELF
- Bourns CRL 130 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CRL0805-JW-R130ELF
- Bourns CRL 330 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRL1206-JW-R330ELF
- Bourns CRL 330 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R330ELF
- Bourns CRL 0.91 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CRL0805-FW-R330ELF
- Bourns CRL 330 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRL0603-FW-R330ELF
- Bourns CRL 150 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-R150ELF
- Bourns CRL 50 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRL0805-FW-R050ELF
