Panasonic 4.7Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ4R7V
- RS Stock No.:
- 732-6699
- Mfr. Part No.:
- ERJ6GEYJ4R7V
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 732-6699
- Mfr. Part No.:
- ERJ6GEYJ4R7V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4.7Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 (2012M) | |
| Tolerance | ±5% | |
| Power Rating | 0.125W | |
| Temperature Coefficient | -100 → +600ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6GE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4.7Ω | ||
Technology Thick Film | ||
Package/Case 0805 (2012M) | ||
Tolerance ±5% | ||
Power Rating 0.125W | ||
Temperature Coefficient -100 → +600ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6GE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||


