Panasonic 270Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ271V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£0.003

(exc. VAT)

£0.004

(inc. VAT)

RS Stock No.:
732-6627
Mfr. Part No.:
ERJ6GEYJ271V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

270Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6GE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Priced to Clear

Yes