Panasonic 2.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ272V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
732-6621
Mfr. Part No.:
ERJ6GEYJ272V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

2.7kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

ERJ6GE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

0805 Format Resistor, ERJ6GE Series - 5%


Panasonic ERJ 6GE metal film resistors are compact and lightweight. ERJ 6GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These metal film resistors are highly reliable solution in a 0805 size case.

Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
AEC-Q200 qualified
Placement machine compatible

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B