Panasonic 220Ω, 0805 (2012M) Thick Film SMD Resistor ±5% 0.125W - ERJ6GEYJ221V

Unavailable
RS will no longer stock this product.
RS Stock No.:
732-6605
Mfr. Part No.:
ERJ6GEYJ221V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

220Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±5%

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Series

ERJ6GE

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C