Panasonic 68Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF68R0V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

£20.00

(exc. VAT)

£24.00

(inc. VAT)

RS Stock No.:
732-6469
Mfr. Part No.:
ERJ6ENF68R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

68Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy