Panasonic 27Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - ERJ6ENF27R0V

Stock information currently inaccessible
RS Stock No.:
732-6267
Mfr. Part No.:
ERJ6ENF27R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

27Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ6EN

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy