Panasonic 180Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W - ERJ3GEYJ181V

Stock information currently inaccessible
RS Stock No.:
732-5747
Mfr. Part No.:
ERJ3GEYJ181V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

180Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ3G

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C