Panasonic 91kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF9102X

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 10000)

£0.002

(exc. VAT)

£0.002

(inc. VAT)

RS Stock No.:
732-5630
Mfr. Part No.:
ERJ2RKF9102X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

91kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ2RK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN