Panasonic 15kΩ, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF1502X

Stock information currently inaccessible
RS Stock No.:
732-5319
Mfr. Part No.:
ERJ2RKF1502X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

15kΩ

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ2RK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN