Panasonic 150Ω, 0402 (1005M) Thick Film SMD Resistor ±1% 0.1W - ERJ2RKF1500X

Stock information currently inaccessible
RS Stock No.:
732-5312
Mfr. Part No.:
ERJ2RKF1500X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

150Ω

Technology

Thick Film

Package/Case

0402 (1005M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ2RK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy