Panasonic ERJ2GEJ 470Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
- RS Stock No.:
- 732-5117
- Mfr. Part No.:
- ERJ2GEJ471X
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 732-5117
- Mfr. Part No.:
- ERJ2GEJ471X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 470Ω | |
| Technology | Thick Film | |
| Package/Case | 0402 (1005M) | |
| Tolerance | ±5% | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ2GEJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 470Ω | ||
Technology Thick Film | ||
Package/Case 0402 (1005M) | ||
Tolerance ±5% | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ2GEJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- CN
Related links
- Panasonic ERJ2GEJ 47kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ2GEJ 180Ω, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ2GEJ 4.7kΩ, 0402 (1005M) Thick Film SMD Resistor ±5% 0.1W
- RS PRO 68Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- ROHM MCR 100kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Panasonic ERJ3G 1kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- Vishay CRCW 22Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
- ROHM MCR 150Ω, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
