Panasonic ERJ3B 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ3BSFR10V
- RS Stock No.:
- 722-1009
- Mfr. Part No.:
- ERJ3BSFR10V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.45
(exc. VAT)
£1.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,455 unit(s) shipping from 01 June 2026
- Plus 205 unit(s) shipping from 01 June 2026
- Plus 6,775 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.29 | £1.45 |
| 50 - 95 | £0.218 | £1.09 |
| 100 - 245 | £0.152 | £0.76 |
| 250 - 495 | £0.116 | £0.58 |
| 500 + | £0.108 | £0.54 |
*price indicative
- RS Stock No.:
- 722-1009
- Mfr. Part No.:
- ERJ3BSFR10V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -300 ppm/°C, +300 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ3B | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Tab | |
| Standards/Approvals | RoHS | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Temperature Coefficient -300 ppm/°C, +300 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ3B | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Tab | ||
Standards/Approvals RoHS | ||
Width 0.8mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ3B Series SMD Resistor, 100mΩ Resistance, 0.25W Power Rating - ERJ3BSFR10V
This SMD resistor is a premium quality component designed for a wide range of electronic applications. With a resistance of 100 mΩ, this thick film resistor is housed in a compact 0603 resistor package, making it ideal for space-constrained designs. It is engineered to meet high standards of performance and reliability, particularly in automotive settings.
Features & Benefits
• Provides a low resistance value for efficient circuit design
• Exhibits a tolerance of ±1 % for high precision applications
• Operates reliably within a temperature range of -55 °C to high temperatures
• Supports a power rating of 0.25W for robust functionality
• Compliant with AEC-Q200 standards for automotive-grade performance
• Built using thick film technology for enhanced durability and stability
Applications
• Used in automotive electronics for sensor signal processing
• Suitable for power supply circuits in compact electronic devices
• Employed in precision measuring equipment demanding accurate resistive values
• Utilised in industrial automation systems requiring low resistance components
What advantages are there to using a low resistance value in circuit designs?
A low resistance value helps minimise energy loss and heat generation, thus improving the overall efficiency of the circuit. This is particularly beneficial in high-performance applications, where optimal conductivity is crucial.
How does the ±1 % tolerance impact practical applications?
The ±1 % tolerance ensures consistent performance and accuracy across different circuits, making it suitable for applications that require precision, such as in automotive electronics where reliability is paramount.
What materials are typically used in the construction of this component?
This component is constructed using thick film technology, which enhances its stability and reliability under varied environmental conditions, making it suitable for demanding operational settings.
Related links
- Panasonic ERJ3B 100 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ3BSFR10V
- Panasonic ERJ3B 100 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - ERJ3BWFR100V
- Panasonic ERJPA3 27 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F27R0V
- Panasonic ERJPA3 30 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F30R0V
- KOA HV73 1.8 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - HV732BTTD1804F
- TE Connectivity CRG 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206F560R
- Panasonic ERJUP3 120 Ω, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1200V
- Panasonic ERJUP3 18 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1802V
