Panasonic ERJP08 22 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2202V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£0.82

(exc. VAT)

£0.985

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 185 unit(s) shipping from 23 June 2026
  • Plus 5,000 unit(s) shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.164£0.82
50 - 95£0.154£0.77
100 - 245£0.142£0.71
250 - 495£0.134£0.67
500 +£0.122£0.61

*price indicative

Packaging Options:
RS Stock No.:
721-9927
Distrelec Article No.:
304-35-809
Mfr. Part No.:
ERJP08F2202V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

22kΩ

Resistor Type

Anti-Surge

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.66W

Voltage

500V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP08

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Tab

Height

0.6mm

COO (Country of Origin):
JP

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (3.3kΩ to 1MΩ)


Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.66 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy