Panasonic ERJP08 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W
- RS Stock No.:
- 721-9908P
- Mfr. Part No.:
- ERJP08F1002V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£5.60
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,235 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £0.112 |
| 100 - 245 | £0.086 |
| 250 - 495 | £0.054 |
| 500 + | £0.042 |
*price indicative
- RS Stock No.:
- 721-9908P
- Mfr. Part No.:
- ERJP08F1002V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP08 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP08 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 0.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP08 Series SMD Resistor, 10kΩ Resistance, ±1 % Tolerance - ERJP08F1002V
This SMD resistor is a precision component designed for diverse electronic applications. Rated at 10 kΩ resistance, it features thick film technology in a compact 1206 package. With its robust power rating of 0.66W, this component operates efficiently across a wide temperature range.
Features & Benefits
• ±1% tolerance ensures consistent performance in circuits
• AEC-Q200 compliant, suitable for automotive applications
• Temperature coefficient of ±100 ppm/°C for stability
• Compact 1206 form factor optimises space usage
• Designed for reliable operation in extreme conditions
• Thick film technology delivers high durability
Applications
• Used in automotive electronics for reliable performance
• Incorporated in power management systems for efficiency
• Utilised in signal processing requiring precision
• Employed in various automation equipment for stability
• Integrated in consumer electronics for quality assurance
What makes this component suitable for automotive applications?
The AEC-Q200 compliance ensures it meets rigorous automotive standards, providing reliability and safety in vehicles, even under challenging conditions.
How does the tolerance level impact circuit design?
A tolerance of ±1% allows for accurate resistance values, which are essential for maintaining circuit functionality and performance across various applications.
Can this resistor handle extreme temperatures?
With a minimum operating temperature of -55 °C, it is designed to perform reliably in extreme environments, making it suitable for harsh conditions in industrial settings.
What benefits does thick film technology offer?
Thick film technology contributes to greater mechanical strength and heat resistance, enhancing durability and ensuring longevity in demanding electronic applications.


