Panasonic ERJP08 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F4701V
- RS Stock No.:
- 721-9872
- Distrelec Article No.:
- 304-35-830
- Mfr. Part No.:
- ERJP08F4701V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.82
(exc. VAT)
£0.985
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,720 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.164 | £0.82 |
*price indicative
- RS Stock No.:
- 721-9872
- Distrelec Article No.:
- 304-35-830
- Mfr. Part No.:
- ERJP08F4701V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7kΩ | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP08 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Height | 0.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7kΩ | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP08 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Termination Style Tab | ||
Height 0.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP08 Series SMD Resistor, 4.7 kΩ Resistance, 0.66W Power Rating - ERJP08F4701V
This SMD resistor is designed to deliver precise resistance in electronic circuits. With a resistance Value of 4.7kΩ and housed in a 1206 (3216M) case, this component utilises thick film technology to ensure reliability and performance. Operating across a temperature range of -55°C to +155°C, it meets automotive standards, making it suitable for a variety of demanding applications.
Features & Benefits
• Provides a nominal resistance of 4.7 kΩ for accurate circuit design
• Employs thick film technology for enhanced performance and stability
• Compatible with standard 1206 SMD layouts for easy integration
• Offers a power rating of 0.66W for efficient energy management
• Ensures ±1% tolerance for dependable circuit operation
• Employs thick film technology for enhanced performance and stability
• Compatible with standard 1206 SMD layouts for easy integration
• Offers a power rating of 0.66W for efficient energy management
• Ensures ±1% tolerance for dependable circuit operation
Applications
• Used for precision measurements in automotive electronics
• Ideal for power management within complex circuits
• Utilised in high-temperature scenarios in various industries
• Commonly integrated into control systems for automation
• Ideal for power management within complex circuits
• Utilised in high-temperature scenarios in various industries
• Commonly integrated into control systems for automation
What is the significance of the tolerance level for this resistor?
The ±1% tolerance level indicates that the resistance will vary no more than 1% from its nominal value, ensuring reliable performance in critical applications where precision is essential.
How does the power rating impact the components performance?
The 0.66W power rating signifies the maximum power the resistor can handle without risk of damage or overheating, making it suitable for circuits with moderate energy requirements.
What type of technologies is this resistor suitable for?
This resistor is specially designed for applications requiring automotive-grade components and can be effectively used in electronic systems that demand durability and reliability under challenging conditions.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP08 4.7 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F4701V
- Panasonic ERJP08 7.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F7501V
- Panasonic ERJP08 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5601V
- Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1502V
- Panasonic ERJP08 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5600V
- Panasonic ERJP08 56 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5602V


