Panasonic ERJP08 2.4 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2401V
- RS Stock No.:
- 721-9857
- Distrelec Article No.:
- 304-35-812
- Mfr. Part No.:
- ERJP08F2401V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.73
(exc. VAT)
£0.875
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 580 unit(s) shipping from 22 June 2026
- Plus 4,350 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.146 | £0.73 |
*price indicative
- RS Stock No.:
- 721-9857
- Distrelec Article No.:
- 304-35-812
- Mfr. Part No.:
- ERJP08F2401V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2.4kΩ | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Termination Style | Tab | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2.4kΩ | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Length 3.2mm | ||
Termination Style Tab | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)
Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.
AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors
Applications
These chip resistors are AEC-Q200 qualified and can be used for automotive applications.
Related links
- Panasonic ERJP08 2.4 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2401V
- Panasonic ERJP08 7.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F7501V
- Panasonic ERJP08 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5601V
- Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1502V
- Panasonic ERJP08 560 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5600V
- Panasonic ERJP08 56 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5602V


