Panasonic ERJP08 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F3300V
- RS Stock No.:
- 721-9784
- Distrelec Article No.:
- 304-35-821
- Mfr. Part No.:
- ERJP08F3300V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.75
(exc. VAT)
£0.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,520 unit(s) ready to ship
- Plus 43,485 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.15 | £0.75 |
| 50 - 95 | £0.14 | £0.70 |
| 100 - 245 | £0.13 | £0.65 |
| 250 - 495 | £0.122 | £0.61 |
| 500 + | £0.11 | £0.55 |
*price indicative
- RS Stock No.:
- 721-9784
- Distrelec Article No.:
- 304-35-821
- Mfr. Part No.:
- ERJP08F3300V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP08 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Height | 0.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 330Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP08 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Height 0.6mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERJP08 Series SMD Resistor, 330Ω Resistance, ±1 % Tolerance - ERJP08F3300V
This SMD resistor is a precision component designed to provide high performance in electronic circuits. With a resistance Value of 330 Ω and packaged in a Compact 1206 (3216M) case, this thick film resistor is built to meet the demands of modern applications. It operates effectively within a temperature range of -55°C to +155°C, making it suitable for a variety of environments.
Features & Benefits
• Designed with ±1% tolerance for precise performance
• Offers a power rating of 0.66 W for efficient operation
• Constructed using thick film technology for durability
• Compact 1206 case for space-efficient integration
• High-temperature capable for reliable functionality in extreme conditions
• Offers a power rating of 0.66 W for efficient operation
• Constructed using thick film technology for durability
• Compact 1206 case for space-efficient integration
• High-temperature capable for reliable functionality in extreme conditions
Applications
• Utilised in automotive control systems for improved reliability
• Integrated in consumer electronics for efficient signal processing
• Used in industrial automation for accurate signal regulation
• Suitable for power management systems requiring high precision
• Integrated in consumer electronics for efficient signal processing
• Used in industrial automation for accurate signal regulation
• Suitable for power management systems requiring high precision
What is the significance of the temperature range for this component?
The operational temperature range of -55°C to +155°C ensures functionality in both extreme cold and heat, making it suitable for diverse applications such as automotive and industrial settings. This versatility allows it to maintain performance under different environmental conditions.
How does the tolerance level affect the performance of this resistor?
The ±1% tolerance ensures that the resistance Value remains close to the specified 330 Ω, which is Crucial for maintaining accuracy in circuits. This precision helps in preventing errors in signal processing and enhances overall circuit performance.
Why is the power rating important for this resistor?
With a power rating of 0.66 W, this resistor can handle significant energy without failing. This robustness is particularly beneficial in circuits where power levels can fluctuate, ensuring reliability and longevity in various applications.
In what ways does the thick film technology contribute to its reliability?
Thick film technology provides a sturdy and stable construction, which enhances the resistor's durability and resistance to environmental factors. This construction also supports better thermal management, essential for high-temperature applications.
Related links
- Panasonic ERJP08 330 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F3300V
- Panasonic ERJP08 7.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F7501V
- Panasonic ERJP08 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5601V
- Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1502V
- Panasonic ERJP08 56 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5602V
- Panasonic ERJP08 910 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F9100V
