Panasonic ERJP08 22 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F22R0V
- RS Stock No.:
- 721-9680
- Distrelec Article No.:
- 304-35-811
- Mfr. Part No.:
- ERJP08F22R0V
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.75
(exc. VAT)
£0.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.15 | £0.75 |
*price indicative
- RS Stock No.:
- 721-9680
- Distrelec Article No.:
- 304-35-811
- Mfr. Part No.:
- ERJP08F22R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 22Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.66W | |
| Voltage | 500V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 22Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.66W | ||
Voltage 500V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Termination Style Tab | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP08 Series SMD Resistor, 22Ω Resistance, ±1 % Tolerance - ERJP08F22R0V
This SMD resistor is a high-precision component designed specifically for demanding electronic applications. With a resistance Value of 22 Ω, it features thick film technology, ensuring high reliability and performance. The 1206 package size (3216M) makes it suitable for various circuit board designs, fitting seamlessly into Compact spaces while maintaining effective functionality. It operates effectively within a temperature range of -55°C to +155°C and has a power rating of 0.66 W, making it versatile for multiple applications.
Features & Benefits
• Offers a resistance Value of 22 Ω tailored for precision tasks
• Utilises thick film technology for enhanced durability
• Comes in a Compact 1206 package for efficient space utilisation
• Ensures a tight tolerance of ±1 % for reliable performance
• Rated for power usage up to 0.66 W to support diverse usage
• Utilises thick film technology for enhanced durability
• Comes in a Compact 1206 package for efficient space utilisation
• Ensures a tight tolerance of ±1 % for reliable performance
• Rated for power usage up to 0.66 W to support diverse usage
Applications
• Utilised in complex electronic control systems for accuracy
• Effective in automotive requiring high reliability
• Used with power management circuits for effective load handling
• Integrated into precision measurement devices for superior performance
• Applied in signal conditioning circuits for improved signal integrity
• Effective in automotive requiring high reliability
• Used with power management circuits for effective load handling
• Integrated into precision measurement devices for superior performance
• Applied in signal conditioning circuits for improved signal integrity
What operational temperature range can be expected from this component?
It can function optimally in environments ranging from -55°C to +155°C, making it suitable for both extreme cold and heat.
What level of resistance tolerance should be anticipated?
You can expect a tolerance level of ±1 %, ensuring consistent and dependable operation in various applications.
How does the technology used impact performance?
The thick film technology contributes to its durability and stability, enhancing its capability to withstand variations in environmental conditions.
What is the significance of the package size?
The 1206 package size allows for easy integration into Compact circuit designs, making it Ideal for modern electronic applications where space is limited.
Can this resistor be used in automotive circuits?
Yes, it adheres to the AEC-Q200 standard, confirming its reliability for automotive applications where performance under stress is crucial.
Related links
- Panasonic ERJP08 22 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F22R0V
- Panasonic ERJP08 22 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F2202V
- Panasonic ERJP08 5.6 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F5601V
- Panasonic ERJP08 7.5 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F7501V
- Panasonic ERJP08 680 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F6800V
- Panasonic ERJP08 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F8200V
- Panasonic ERJP08 15 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1502V
- Panasonic ERJP08 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.66 W - ERJP08F1000V
