Panasonic ERJT08 1Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W
- RS Stock No.:
- 721-8699
- Mfr. Part No.:
- ERJT08J1R0V
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£0.66
(exc. VAT)
£0.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11,750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £0.132 | £0.66 |
50 - 95 | £0.124 | £0.62 |
100 - 245 | £0.114 | £0.57 |
250 - 495 | £0.108 | £0.54 |
500 + | £0.096 | £0.48 |
*price indicative
- RS Stock No.:
- 721-8699
- Mfr. Part No.:
- ERJT08J1R0V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Resistance | 1Ω | |
Technology | Thick Film | |
Package/Case | 1206 (3216M) | |
Tolerance | ±5% | |
Power Rating | 0.33W | |
Temperature Coefficient | -100 → +600ppm/°C | |
Automotive Standard | AEC-Q200 | |
Series | ERJT08 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 1206 (3216M) | ||
Tolerance ±5% | ||
Power Rating 0.33W | ||
Temperature Coefficient -100 → +600ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJT08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
1206 Format Anti-Pulse Resistor, ERJ T08 Series - 5%
Panasonic ERJ T08 anti-pulse thick film chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. The optimised trimming specifications of these chip resistors ensure high pulse characteristics.
Features and Benefits:
AEC-Q200 qualified
Anti-pulse characteristics
0.33 W high-power rating
High reliability
Both reflow and flow soldering can be used
Anti-pulse characteristics
0.33 W high-power rating
High reliability
Both reflow and flow soldering can be used
Applications
These chip resistors are AEC-Q200 qualified and are suitable for use in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Related links
- Panasonic ERJT08 1Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W
- Panasonic ERJT08 2.2Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W
- Panasonic ERJT08 1.2Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W
- Panasonic ERJT08 10Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W
- Panasonic ERJT08 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W
- Panasonic ERJT08 47Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W
- Panasonic ERJT08 12Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W
- Panasonic ERJT08 39Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.33W