Panasonic ERJP14 10 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP14F10R0U

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£1.13

(exc. VAT)

£1.355

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 29 June 2026
  • Plus 3,530 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.226£1.13
50 - 95£0.182£0.91
100 - 245£0.138£0.69
250 - 495£0.088£0.44
500 +£0.07£0.35

*price indicative

Packaging Options:
RS Stock No.:
721-7996
Distrelec Article No.:
304-27-796
Mfr. Part No.:
ERJP14F10R0U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

10Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

1210

Packaging

Embossed Carrier Tape

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP14

Maximum Operating Temperature

155°C

Height

0.6mm

Width

2.5mm

Standards/Approvals

RoHS

Length

3.2mm

Termination Style

Tab

COO (Country of Origin):
JP

Panasonic ERJP14 Series SMD Resistor, 10Ω Resistance, 0.5W Power Rating - ERJP14F10R0U


This SMD resistor is engineered for precision and reliability, featuring a resistance of 10Ω. Ideal for a range of applications, it is designed in a Compact 1210 (3225M) package, making it suitable for layouts requiring space-efficient components. Built using thick film technology, this component meets AEC-Q200 automotive standards, ensuring high performance in automotive applications. Its temperature tolerance allows it to operate efficiently between -55°C and +155°C.

Features & Benefits


• Designed with a resistance of 10Ω for precise applications
• Crafted using thick film technology for enhanced durability
• Comes in a 1210 resistor package for space-saving designs
• Offers a tolerance of ±1% for reliable performance
• Rated at 0.5W to accommodate various electronic circuits

Applications


• Used with automotive electronic circuits for reliable performance
• Suitable for requiring high-temperature stability
• Ideal for precision resistance in electronic devices
• Utilised in thick film circuitry for various industrial

What temperature range can this component safely operate within?


This will function effectively between -55°C and +155°C, making it suitable for diverse environments.

How does the tolerance affect the performance of this component?


A tolerance of ±1% ensures consistent performance, reducing the risk of circuit failure due to resistance variances.

In what ways can this component be integrated into automotive applications?


It complies with AEC-Q200 standards, thus guaranteeing optimal performance in critical automotive electronic systems.

What benefits does the thick film technology provide in performance?


Thick film technology enhances the component's stability and durability, ensuring a long lifespan under varying operating conditions.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy