Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- RS Stock No.:
- 721-7909
- Distrelec Article No.:
- 304-35-769
- Mfr. Part No.:
- ERJP06F1003V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,300 unit(s) ready to ship
- Plus 525 unit(s) ready to ship from another location
- Plus 14,480 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.128 | £0.64 |
| 50 - 95 | £0.108 | £0.54 |
| 100 - 245 | £0.042 | £0.21 |
| 250 - 495 | £0.038 | £0.19 |
| 500 + | £0.036 | £0.18 |
*price indicative
- RS Stock No.:
- 721-7909
- Distrelec Article No.:
- 304-35-769
- Mfr. Part No.:
- ERJP06F1003V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Tab | |
| Height | 0.6mm | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Tab | ||
Height 0.6mm | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Panasonic ERJP06 Series SMD Resistor, 100kΩ Resistance, ±1 % Tolerance - ERJP06F1003V
This SMD resistor is an essential component in electronic circuits, designed specifically for high precision applications. With a resistance value of 100 kΩ, it leverages thick film technology for enhanced performance. Measuring 0805 (2012M) in package size, it is perfect for space-constrained designs requiring reliable resistive values.
Features & Benefits
• Supports a power rating of 0.5W for versatile applications
• Offers tolerances of ±1% ensuring design accuracy
• Low temperature coefficient of ±100 ppm/°C for stable performance
• Complies with AEC-Q200 standard, suitable for automotive use
• Manufactured with thick film technology for durability
Applications
• Used with automotive electronic systems requiring precise resistance
• Suitable for consumer electronics needing reliable performance
• Ideal for industrial automation controls ensuring precision
• Employed in communication devices for enhanced signal integrity
What advantages does the AEC-Q200 standard offer for this component?
Meeting the AEC-Q200 standard ensures that it can withstand rigorous automotive conditions, enhancing long-term reliability in such demanding environments.
How does the low temperature coefficient affect performance?
The low temperature coefficient ensures that the resistance remains stable across a wide temperature range, minimising variations in electrical performance that could impact circuit functionality.
What makes thick film technology favourable in resistor design?
Thick film technology results in robust resistors with lower noise levels and better thermal stability, making them suitable for high-performance applications where reliability is critical.
How can I determine the best application for this resistor?
Evaluating the circuit requirements, including resistance accuracy and operating conditions, will help ascertain the suitability of this resistor for specific applications, especially in critical environments like automotive or industrial settings.
Related links
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- Panasonic ERJP06 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1000V
- Panasonic ERJP06 61.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F61R9V
- Panasonic ERJP06 402 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4020V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 300 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3003V
- Panasonic ERJP06 1.07 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1071V


