Panasonic ERJP06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1002V
- RS Stock No.:
- 721-7820
- Distrelec Article No.:
- 304-35-768
- Mfr. Part No.:
- ERJP06F1002V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,020 unit(s) ready to ship
- Plus 200 unit(s) ready to ship from another location
- Plus 10,720 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.128 | £0.64 |
| 50 - 95 | £0.11 | £0.55 |
| 100 - 245 | £0.042 | £0.21 |
| 250 - 495 | £0.04 | £0.20 |
| 500 + | £0.036 | £0.18 |
*price indicative
- RS Stock No.:
- 721-7820
- Distrelec Article No.:
- 304-35-768
- Mfr. Part No.:
- ERJP06F1002V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJP06 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Tab | |
| Standards/Approvals | RoHS | |
| Height | 0.6mm | |
| Length | 2mm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJP06 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Tab | ||
Standards/Approvals RoHS | ||
Height 0.6mm | ||
Length 2mm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP06 Series SMD Resistor, 10kΩ Resistance, ±1 % Tolerance - ERJP06F1002V
This SMD resistor is a high-performance component designed for robust electronic applications. With a resistance value of 10 kΩ and a power rating of 0.5W, it is built using thick film technology, ensuring reliable operation. Measuring 0805 (2012M), this resistor is ideal for space-constrained environments where precision is crucial.
Features & Benefits
• ±1% tolerance ensures high precision for critical circuits
• Thick film construction delivers superior stability
• AEC-Q200 compliant for automotive-grade reliability
• Operating temperature range down to -55 °C enhances versatility
• Designed for consistent performance across varying temperatures
Applications
• Used in automotive electronics to meet stringent standards
• Suitable for industrial automation systems requiring high precision
• Implemented in consumer electronics to enhance circuit reliability
• Utilised in medical devices needing consistent performance
• Employed in telecommunications for signal integrity
What benefits does the ±1% tolerance provide in precision applications?
The ±1% tolerance allows for exact resistance values, which is critical in applications requiring precise control and performance, minimising variability in circuit behaviour.
How does the thick film technology contribute to the resistor's stability?
Thick film technology enhances the resistor's resistance to environmental influences, ensuring consistent performance over time and reducing the likelihood of failure under stress.
What factors should be considered when integrating it into an automotive system?
When integrating into an automotive system, ensure compliance with AEC-Q200 standards and consider the operating temperature range to maintain performance under various conditions.
In what ways does the compact 0805 package benefit circuit designers?
The 0805 package offers a space-saving design, allowing engineers to optimise PCB layouts and accommodate more components within limited spaces while maintaining functionality.
Related links
- Panasonic ERJP06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1002V
- Panasonic ERJP06 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F10R0V
- Panasonic ERJP06 10 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.5 W - ERJP06F6041V
- Panasonic ERJP06 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J103V
- Panasonic ERJP06 10 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJP06J100V
- Panasonic ERJP06 61.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F61R9V
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
