Panasonic ERJP06 5.1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F5101V
- RS Stock No.:
- 721-7804
- Distrelec Article No.:
- 304-35-784
- Mfr. Part No.:
- ERJP06F5101V
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 440 unit(s) ready to ship
- Plus 410 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.128 | £0.64 |
| 50 - 95 | £0.11 | £0.55 |
| 100 - 245 | £0.042 | £0.21 |
| 250 - 495 | £0.04 | £0.20 |
| 500 + | £0.038 | £0.19 |
*price indicative
- RS Stock No.:
- 721-7804
- Distrelec Article No.:
- 304-35-784
- Mfr. Part No.:
- ERJP06F5101V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Anti-Surge | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.5W | |
| Voltage | 400V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJP06 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Termination Style | Tab | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Anti-Surge | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.5W | ||
Voltage 400V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJP06 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.6mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
Termination Style Tab | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJP06 Series SMD Resistor, 5.1 kΩ Resistance, ±1 % Tolerance - ERJP06F5101V
This SMD resistor is a high-performance thick film component designed for a range of electronic applications. With a resistance Value of 5.1 kΩ and a Compact 0805 (2012M) package, it effectively meets the demands of various automation and electrical projects. This automotive-grade resistor boasts a temperature range of -55 °C to +155 °C and a power rating of 0.5 W, ensuring reliability and durability in diverse environments.
Features & Benefits
• Complies with AEC-Q200 automotive standards for safe applications
• Offers a low tolerance of ±1 % for accurate performance
• Operates effectively within high-temperature ranges
• Utilises thick film technology for enhanced reliability
• Suitable for Compact designs due to 0805 form factor
• Power-rated at 0.5 W for versatile usage scenarios
• Offers a low tolerance of ±1 % for accurate performance
• Operates effectively within high-temperature ranges
• Utilises thick film technology for enhanced reliability
• Suitable for Compact designs due to 0805 form factor
• Power-rated at 0.5 W for versatile usage scenarios
Applications
• Used in automotive electronic circuits
• Suitable for precision measurement devices
• Implemented in power management systems
• Utilised in signal processing
• Effective for noise reduction in communication systems
• Suitable for precision measurement devices
• Implemented in power management systems
• Utilised in signal processing
• Effective for noise reduction in communication systems
What makes this resistor suitable for automotive applications?
The adherence to AEC-Q200 standards guarantees that it can withstand the demanding conditions of automotive environments. Its durability across a wide temperature range ensures reliability in critical applications.
How does the low tolerance affect performance in circuits?
The ±1 % tolerance enhances accuracy in resistance, which is Crucial for applications requiring precise voltage and current control, thus improving overall circuit performance.
Is it possible to use this resistor in high-temperature environments?
Yes, this resistor operates efficiently within a temperature range of -55 °C to +155 °C, making it Ideal for use in high-temperature conditions typical in automotive and industrial applications.
What is the significance of the thick film technology used in this resistor?
Thick film technology contributes to the resistor's reliability and stability, ensuring consistent performance and longevity in various electronic applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134
Related links
- Panasonic ERJP06 5.1 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F5101V
- Panasonic ERJP06 61.9 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F61R9V
- Panasonic ERJP06 100 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F1003V
- Panasonic ERJP06 402 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4020V
- Panasonic ERJP06 200 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F2000V
- Panasonic ERJP06 4.7 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F4701V
- Panasonic ERJP06 300 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3003V
- Panasonic ERJP06 715 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F7150V


